Vishay 5.1pF Multilayer Ceramic Capacitor MLCC, 7.2kV dc V, ±0.25pF , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-1600
Mfr. Part No.:
VJ3838D5R1CXSMW
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

5.1pF

Voltage

7.2kV dc

Package/Case

3838 (9696M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±0.25pF

Dimensions

9.14 x 9.14 x 3mm

Length

9.14mm

Depth

9.14mm

Height

3mm

Series

VJ Quad HIFREQ

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IL

Vishay VJ3838 Series Quad Hi Frequency Multilayer Ceramic


QUAD HIFREQ Series Surface Mount Multilayer Ceramic Capacitors for RF Power Applications; MRI coils and generators; RF instruments; Lasers, CATV, UHF / microwave RF power amplifiers; Filter networks, timing circuits; Mixers, oscillators impedance matching networks

Case sizes 0505, 1111, 2525, and 3838
Ultra-stable, high Q dielectric material
Lead (Pb)-free terminations code “X”
Tin/Lead termination code “L”
Non-magnetic Copper termination code “C”
Reliable Noble Metal Electrode (NME) system
High frequency