Vishay 0.5pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.05pF , SMD
- RS Stock No.:
- 173-1349
- Mfr. Part No.:
- VJ0505D0R5VXPAJ
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1349
- Mfr. Part No.:
- VJ0505D0R5VXPAJ
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 0.5pF | |
Voltage | 250V dc | |
Package/Case | 0505 (1212M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G, NP0 | |
Tolerance | ±0.05pF | |
Dimensions | 1.4 x 1.4 x 1.45mm | |
Length | 1.4mm | |
Depth | 1.4mm | |
Height | 1.45mm | |
Series | VJ Quad HIFREQ | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 0.5pF | ||
Voltage 250V dc | ||
Package/Case 0505 (1212M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G, NP0 | ||
Tolerance ±0.05pF | ||
Dimensions 1.4 x 1.4 x 1.45mm | ||
Length 1.4mm | ||
Depth 1.4mm | ||
Height 1.45mm | ||
Series VJ Quad HIFREQ | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- IL
Vishay VJ0505 Series Quad Hi Frequency Multilayer Ceramic
QUAD HIFREQ Series Surface Mount Multilayer Ceramic Capacitors for RF Power Applications; MRI coils and generators; RF instruments; Lasers, CATV, UHF / microwave RF power amplifiers; Filter networks, timing circuits; Mixers, oscillators impedance matching networks
Case sizes 0505, 1111, 2525, and 3838
Ultra-stable, high Q dielectric material
Lead (Pb)-free terminations code X
Tin/Lead termination code L
Non-magnetic Copper termination code C
Reliable Noble Metal Electrode (NME) system
High frequency
Ultra-stable, high Q dielectric material
Lead (Pb)-free terminations code X
Tin/Lead termination code L
Non-magnetic Copper termination code C
Reliable Noble Metal Electrode (NME) system
High frequency