Vishay 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Axial
- RS Stock No.:
- 173-1242
- Mfr. Part No.:
- A472K15X7RF5TAAV
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1242
- Mfr. Part No.:
- A472K15X7RF5TAAV
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 4.7nF | |
Voltage | 50V dc | |
Mounting Type | Axial | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 2.5 (Dia.) x 3.8mm | |
Length | 3.8mm | |
Series | A472K | |
Terminal Type | Through Hole | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 4.7nF | ||
Voltage 50V dc | ||
Mounting Type Axial | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2.5 (Dia.) x 3.8mm | ||
Length 3.8mm | ||
Series A472K | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- CN
Mono-Axial Dipped Capacitor
The Vishay A series of axial leaded multilayer ceramic capacitors are designed for general purpose use. They are a highly reliable range of capacitors made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.
High capacitance with small size
High reliability
Axial mounting style
High reliability
Axial mounting style
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits