Vishay 0.6pF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±0.05pF , SMD
- RS Stock No.:
- 173-0618
- Mfr. Part No.:
- VJ1111D0R6VXRAJ
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-0618
- Mfr. Part No.:
- VJ1111D0R6VXRAJ
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 0.6pF | |
| Voltage | 1.5kV dc | |
| Package/Case | 1111 (2828M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G, NP0 | |
| Tolerance | ±0.05pF | |
| Dimensions | 2.98 x 2.79 x 2.59mm | |
| Length | 2.98mm | |
| Depth | 2.79mm | |
| Height | 2.59mm | |
| Series | VJ Quad HIFREQ | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 0.6pF | ||
Voltage 1.5kV dc | ||
Package/Case 1111 (2828M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G, NP0 | ||
Tolerance ±0.05pF | ||
Dimensions 2.98 x 2.79 x 2.59mm | ||
Length 2.98mm | ||
Depth 2.79mm | ||
Height 2.59mm | ||
Series VJ Quad HIFREQ | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- IL
Vishay VJ1111 Series Quad Hi Frequency Multilayer Ceramic
QUAD HIFREQ Series Surface Mount Multilayer Ceramic Capacitors for RF Power Applications; MRI coils and generators; RF instruments; Lasers, CATV, UHF / microwave RF power amplifiers; Filter networks, timing circuits; Mixers, oscillators impedance matching networks
Case sizes 0505, 1111, 2525, and 3838
Ultra-stable, high Q dielectric material
Lead (Pb)-free terminations code X
Tin/Lead termination code L
Non-magnetic Copper termination code C
Reliable Noble Metal Electrode (NME) system
High frequency
Ultra-stable, high Q dielectric material
Lead (Pb)-free terminations code X
Tin/Lead termination code L
Non-magnetic Copper termination code C
Reliable Noble Metal Electrode (NME) system
High frequency
