- RS Stock No.:
- 172-1614
- Mfr. Part No.:
- LMK316AB7106KLHT
- Brand:
- Taiyo Yuden
Discontinued product
- RS Stock No.:
- 172-1614
- Mfr. Part No.:
- LMK316AB7106KLHT
- Brand:
- Taiyo Yuden
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Soft Termination Type:
Conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate.
Conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock.
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes
Conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate.
Conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock.
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes
Item Summary
10uF±10%, 10V,
X7R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
10uF±10%, 10V,
X7R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 10V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.6mm |
Automotive Standard | AEC-Q200 |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.6mm |
Series | M |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 470nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 47μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD