Syfer Technology 220nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- RS Stock No.:
- 170-6661
- Mfr. Part No.:
- 1812J2000224KXT
- Brand:
- Syfer Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-6661
- Mfr. Part No.:
- 1812J2000224KXT
- Brand:
- Syfer Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Capacitance | 220nF | |
| Voltage | 200V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±5% | |
| Dimensions | 4.5 x 3.2 x 3.2mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 3.2mm | |
| Series | Standard | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 220nF | ||
Voltage 200V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±5% | ||
Dimensions 4.5 x 3.2 x 3.2mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 3.2mm | ||
Series Standard | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
Syfer MLCC 1812
Suitable for all general purpose and high reliability applications
All are manufactured using Syfers unique wet process and incorporate precious metal electrodes
All are manufactured using Syfers unique wet process and incorporate precious metal electrodes
Note
Sorted in order of dielectric, voltage then capacitance.
