Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- RS Stock No.:
- 170-6647
- Mfr. Part No.:
- 1808YA250102JXTSPU
- Brand:
- Syfer Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-6647
- Mfr. Part No.:
- 1808YA250102JXTSPU
- Brand:
- Syfer Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Capacitance | 1nF | |
| Voltage | 250V dc | |
| Package/Case | 1808 (4520M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±5% | |
| Dimensions | 4.5 x 2 x 2mm | |
| Length | 4.5mm | |
| Depth | 2mm | |
| Height | 2mm | |
| Series | Y3/X2 Safety Certified | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 1nF | ||
Voltage 250V dc | ||
Package/Case 1808 (4520M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±5% | ||
Dimensions 4.5 x 2 x 2mm | ||
Length 4.5mm | ||
Depth 2mm | ||
Height 2mm | ||
Series Y3/X2 Safety Certified | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
Syfer 250Vac Y3/X2 Safety Certified
Surge Protection (SP) range of ceramic chip capacitors are Class Y3/X2 compliant and designed specifically for use in equipment certified to IEC 60950
Suitable for modems, faxes, telephones and other electronic equipment where over voltage surges can occur - i.e. a lightning strike
This range of capacitors is approved and certified by TÜV certificate numbers R2110618 for C0G and R60003323 for X7R.
These multilayer chip capacitors meet the electrical requirements of IEC 60384-14 and EN 132400, and the electrical specification and creepage limitations of IEC 60950
Suitable for modems, faxes, telephones and other electronic equipment where over voltage surges can occur - i.e. a lightning strike
This range of capacitors is approved and certified by TÜV certificate numbers R2110618 for C0G and R60003323 for X7R.
These multilayer chip capacitors meet the electrical requirements of IEC 60384-14 and EN 132400, and the electrical specification and creepage limitations of IEC 60950
AC rated Multilayer Ceramic
