Syfer Technology 0.7pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±0.1pF , SMD
- RS Stock No.:
- 170-6643
- Mfr. Part No.:
- 1111J1K0P700BQT
- Brand:
- Syfer Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-6643
- Mfr. Part No.:
- 1111J1K0P700BQT
- Brand:
- Syfer Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Capacitance | 0.7pF | |
| Voltage | 1kV dc | |
| Package/Case | 1111 (2828M) | |
| Mounting Type | Surface Mount | |
| Tolerance | ±0.1pF | |
| Dimensions | 2.79 x 2.79 x 2.54mm | |
| Length | 2.79mm | |
| Depth | 2.79mm | |
| Height | 2.54mm | |
| Series | MS | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 0.7pF | ||
Voltage 1kV dc | ||
Package/Case 1111 (2828M) | ||
Mounting Type Surface Mount | ||
Tolerance ±0.1pF | ||
Dimensions 2.79 x 2.79 x 2.54mm | ||
Length 2.79mm | ||
Depth 2.79mm | ||
Height 2.54mm | ||
Series MS | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- GB
