Syfer Technology 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
170-6486
Mfr. Part No.:
1206Y1000221JCT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

220pF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

Flexicap

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

COO (Country of Origin):
GB

Syfer Flexicap 1206


FlexiCap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications