Syfer Technology 10nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6470
Mfr. Part No.:
1210Y5000103JXT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

10nF

Voltage

500V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

3.2 x 2.5 x 2mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Series

Flexicap

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
GB