Syfer Technology 6.8nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 170-6458
- Mfr. Part No.:
- 1210Y0500682JCT
- Brand:
- Syfer Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-6458
- Mfr. Part No.:
- 1210Y0500682JCT
- Brand:
- Syfer Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Capacitance | 6.8nF | |
| Voltage | 50V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G, NP0 | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Series | Flexicap | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Capacitance 6.8nF | ||
Voltage 50V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G, NP0 | ||
Tolerance ±5% | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Series Flexicap | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- GB
Syfer Flexicap 1210
FlexiCap™ has been developed as a result of listening to customers experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes
