Murata 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 170-6277
- Mfr. Part No.:
- GRM2162C2A102JA01D
- Brand:
- Murata
Discontinued
- RS Stock No.:
- 170-6277
- Mfr. Part No.:
- GRM2162C2A102JA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1nF | |
| Voltage | 100V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | CH | |
| Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 0.6mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.6mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1nF | ||
Voltage 100V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric CH | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 0.6mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.6mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Murata GRM 0805 CH Dielectric
GRM General Temperature Compensating Type are ideal for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits and for Rated voltages of 200 V min. These will be best for Power Supply Damper Snubber.
Features & Benefits:
Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1nF MLCC ±5% , SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
