Murata 5pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- RS Stock No.:
- 170-6222
- Mfr. Part No.:
- GRM1885C2A5R0CA01D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-6222
- Mfr. Part No.:
- GRM1885C2A5R0CA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 5pF | |
Voltage | 100V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±0.25pF | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Series | GRM | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125 °C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 5pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.25pF | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125 °C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
Murata GRM 0603 C0G Dielectric (0.1pF - 200pF)
GRM High Dielectric Constant Type is ideal for Decoupling and Smoothing Circuits and the Temperature Compensating Type for Tuning Circuits, Oscillating Circuits and High Frequency Filter Circuits
For Rated voltages of 200V min the High Dielectric Constant Type will be ideal for Clamp Snubber circuits and Smoothing circuit whilst the Temperature Compensating Type will be ideal for Power Supply Damper Snubber
For Rated voltages of 200V min the High Dielectric Constant Type will be ideal for Clamp Snubber circuits and Smoothing circuit whilst the Temperature Compensating Type will be ideal for Power Supply Damper Snubber
Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability