- RS Stock No.:
- 170-5711
- Mfr. Part No.:
- GRM31MR11E225KA93L
- Brand:
- Murata
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 3000)
£0.057
(exc. VAT)
£0.068
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.057 | £171.00 |
*price indicative |
- RS Stock No.:
- 170-5711
- Mfr. Part No.:
- GRM31MR11E225KA93L
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata GRM 1206 R Dielectric
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Dielectric | R*1 |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.15mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.15mm |
Series | GRM |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC 100V dc ±10% ,...
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±15% , Through Hole
- KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 2.2μF Multilayer Ceramic Capacitor MLCC...
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD