KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V, -20 → +50% , SMD
- RS Stock No.:
- 170-4661
- Mfr. Part No.:
- W2H11A2218AT1A
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-4661
- Mfr. Part No.:
- W2H11A2218AT1A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA AVX | |
Capacitance | 220pF | |
Voltage | 100V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | -20 → +50% | |
Dimensions | 2.01 x 1.25 x 1.14mm | |
Length | 2.01mm | |
Depth | 1.25mm | |
Height | 1.14mm | |
Series | W2H | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KYOCERA AVX | ||
Capacitance 220pF | ||
Voltage 100V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance -20 → +50% | ||
Dimensions 2.01 x 1.25 x 1.14mm | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Height 1.14mm | ||
Series W2H | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Surface Mount 0805, W2H Series
High current feed-through ceramic capacitors
Low parallel inductance and broad frequency responce
Applications include EMI suppression in regulators, filtering and PA decoupling
Low parallel inductance and broad frequency responce
Applications include EMI suppression in regulators, filtering and PA decoupling
Network and Feed-through