- RS Stock No.:
- 170-0317
- Mfr. Part No.:
- C2220C105K5RACTU
- Brand:
- KEMET
Available to back order for despatch 28/08/2024
Added
Price Each (On a Reel of 1000)
£0.541
(exc. VAT)
£0.649
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | £0.541 | £541.00 |
*price indicative |
- RS Stock No.:
- 170-0317
- Mfr. Part No.:
- C2220C105K5RACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
KEMET 2220 Range
KEMET C2220 series X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. Markets include industrial, military, automotive and telecom.
Features and Benefits:
−55°C to +125°C operating temperature range
Reliable and robust termination system
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Low ESR and ESL
−55°C to +125°C operating temperature range
Reliable and robust termination system
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Low ESR and ESL
Applications include:
Industrial, Automotive, Military, Telecom
Smoothing circuits
DC-to-DC convertors
Power supplies (input/output filters)
Noise Reduction (piezoelectric/mechanical)
To increase flex resistance in board flex applications
Industrial, Automotive, Military, Telecom
Smoothing circuits
DC-to-DC convertors
Power supplies (input/output filters)
Noise Reduction (piezoelectric/mechanical)
To increase flex resistance in board flex applications
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Package/Case | 2220 (5750M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 5.6 x 5 x 1.1mm |
Length | 5.6mm |
Depth | 5mm |
Height | 1.1mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |