- RS Stock No.:
- 170-0316
- Mfr. Part No.:
- C1812C475K5RACTU
- Brand:
- KEMET
1000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 1000)
£0.416
(exc. VAT)
£0.499
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | £0.416 | £416.00 |
*price indicative |
- RS Stock No.:
- 170-0316
- Mfr. Part No.:
- C1812C475K5RACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Kemet 1812 Series
Kemet C1812 series X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 4.5 x 3.2 x 1.6mm |
Length | 4.5mm |
Depth | 3.2mm |
Height | 1.6mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |