- RS Stock No.:
- 169-6629
- Mfr. Part No.:
- C1210V223KBRACTU
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 169-6629
- Mfr. Part No.:
- C1210V223KBRACTU
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Kemet 1210 Arcshield MLCC Series
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 630V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 2.5 x 1.25mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 1.25mm |
Series | ArcShield™ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 169-6629
- Mfr. Part No.:
- C1210V223KBRACTU
- Brand:
- KEMET