Murata 2.2μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
- RS Stock No.:
- 169-3994
- Mfr. Part No.:
- GRM155R60J225ME95D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 169-3994
- Mfr. Part No.:
- GRM155R60J225ME95D
- Brand:
- Murata
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 2.2µF | |
Voltage | 6.3V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Tolerance | ±20% | |
Dimensions | 1 x 0.5 x 0.5mm | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Series | GRM | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 2.2µF | ||
Voltage 6.3V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +85°C | ||
Murata GRM 0402 X5R Dielectric
Murata's GRM series offer large-capacity and small size in a multilayer structure
Excellent solderability due to the Sn plating at the external electrodes
High reliability with no polarity
Excellent solderability due to the Sn plating at the external electrodes
High reliability with no polarity