- RS Stock No.:
- 169-2729
- Mfr. Part No.:
- GJM1555C1HR80WB01D
- Brand:
- Murata
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (On a Reel of 10000)
£0.023
(exc. VAT)
£0.028
(inc. VAT)
Units | Per unit | Per Reel* |
10000 - 10000 | £0.023 | £230.00 |
20000 - 20000 | £0.022 | £220.00 |
30000 + | £0.021 | £210.00 |
*price indicative |
- RS Stock No.:
- 169-2729
- Mfr. Part No.:
- GJM1555C1HR80WB01D
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Murata GJM High Q 0402 Series
GJM Series Temperature Compensating Type
Hi Q and low ESR are achieved at VHF, UHF and microwave frequency bands.
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
GJM series improves the high frequency characteristics and contributes to a reduction of power consumption
Ideal for temperature compensation of high frequency circuits, such as resonant circuits, tuning circuits, and impedance matching circuits where the operating characteristics of the device are greatly affected by the capacitance fluctuation
Rated Voltage 6.3 to 50Vdc
Capacitance 0.1pF to 47pF
Specifications
Attribute | Value |
---|---|
Capacitance | 0.8pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.05pF |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | GJM |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |