- RS Stock No.:
- 165-6486
- Mfr. Part No.:
- GRT188C8YA225KE13D
- Brand:
- Murata
1000 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 25)
£0.023
(exc. VAT)
£0.028
(inc. VAT)
Units | Per unit | Per Pack* |
25 + | £0.023 | £0.575 |
*price indicative |
- RS Stock No.:
- 165-6486
- Mfr. Part No.:
- GRT188C8YA225KE13D
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sn plating is applied to the external electrodes: excellent solderability
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 35V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X6S |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 1mm |
Length | 1.6mm |
Automotive Standard | AEC-Q200 |
Depth | 0.8mm |
Height | 1mm |
Series | GRT |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |