Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
MLCCs - Multilayer Ceramic Capacitors
Passive Components
Capacitors
MLCCs - Multilayer Ceramic Capacitors
Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
RS Stock No.:
165-6479
Mfr. Part No.:
GRT188C81C475KE13D
Brand:
Murata
View this category
Discontinued product
RS Stock No.:
165-6479
Mfr. Part No.:
GRT188C81C475KE13D
Brand:
Murata
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Sn plating is applied to the external electrodes: excellent solderability
Attribute
Value
Capacitance
4.7µF
Voltage
16V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X6S
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.95mm
Automotive Standard
AEC-Q200
Length
1.6mm
Depth
0.8mm
Height
0.95mm
Series
GRT
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
RS Stock No.:
165-6479
Mfr. Part No.:
GRT188C81C475KE13D
Brand:
Murata
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Sn plating is applied to the external electrodes: excellent solderability
Attribute
Value
Capacitance
4.7µF
Voltage
16V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X6S
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.95mm
Automotive Standard
AEC-Q200
Length
1.6mm
Depth
0.8mm
Height
0.95mm
Series
GRT
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C