Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
MLCCs - Multilayer Ceramic Capacitors
Wurth Elektronik 33nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
RS Stock No.:
163-7272
Mfr. Part No.:
885012206068
Brand:
Wurth Elektronik
View this category
Discontinued product
RS Stock No.:
163-7272
Mfr. Part No.:
885012206068
Brand:
Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
Features and Benefits
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Attribute
Value
Capacitance
33nF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
WCAP-CSGP
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
RS Stock No.:
163-7272
Mfr. Part No.:
885012206068
Brand:
Wurth Elektronik
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
Features and Benefits
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Attribute
Value
Capacitance
33nF
Voltage
25V dc
Package/Case
0603 (1608M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1.6 x 0.8 x 0.8mm
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Series
WCAP-CSGP
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C