KEMET 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD

Subtotal (1 reel of 4000 units)*

£744.00

(exc. VAT)

£892.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Reel*
4000 +£0.186£744.00

*price indicative

RS Stock No.:
161-1547
Mfr. Part No.:
C1206X104J3JACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

U2J

Tolerance

±5%

Dimensions

3.3 x 1.6 x 0.9mm

Automotive Standard

AEC-Q200

Length

3.3mm

Depth

1.6mm

Height

0.9mm

Series

U2J X FT-CAP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX
KEMET’s Flexible Termination (FT-CAP) Multilayer Ceramic Capacitor in U2J dielectric incorporates a unique, flexible termination system that is integrated with KEMET’s standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMET’s standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance.

AEC–Q200 automotive qualified
Low dissipation factor DF < 0.1%
Low noise solution similar to C0G
Low ESR and ESL
High thermal stability
High ripple current capability
Preferred capacitance solution at line frequencies and into the MHz range
Retains over 99% of nominal capacitance at full rated voltage
Small predictable and linear capacitance change with respect to temperature

Related links