KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- RS Stock No.:
- 152-6106
- Mfr. Part No.:
- C0805X475M8RACAUTO
- Brand:
- KEMET
Subtotal (1 pack of 25 units)*
£5.25
(exc. VAT)
£6.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,075 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 + | £0.21 | £5.25 |
*price indicative
- RS Stock No.:
- 152-6106
- Mfr. Part No.:
- C0805X475M8RACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 4.7µF | |
Voltage | 10V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±20% | |
Dimensions | 2 x 1.25 x 1.25mm | |
Automotive Standard | AEC-Q200 | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 1.25mm | |
Series | X FT-CAP | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 4.7µF | ||
Voltage 10V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Automotive Standard AEC-Q200 | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series X FT-CAP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
KEMETs Flexible Termination (FT-CAP) multilayer ceramic capacitor in X7R dielectric incorporates a unique, flexible termination system that is integrated with KEMETs standard termination materials. A conductive silver epoxy is utilized between the base metal and nickel barrier layers of KEMETs standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance.
Superior flex performance (up to 5 mm)
High capacitance flex mitigation
Lead (Pb)-free, RoHS and REACH compliant
Automotive (AEC-Q200) grade available
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish
High capacitance flex mitigation
Lead (Pb)-free, RoHS and REACH compliant
Automotive (AEC-Q200) grade available
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish
Related links
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD