KEMET 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±5% , SMD
- RS Stock No.:
- 152-6104
- Mfr. Part No.:
- C0805C106J9RACAUTO
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 152-6104
- Mfr. Part No.:
- C0805C106J9RACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10µF | |
Voltage | 6.3V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±5% | |
Dimensions | 2 x 1.25 x 1.25mm | |
Automotive Standard | AEC-Q200 | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 1.25mm | |
Series | C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10µF | ||
Voltage 6.3V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Automotive Standard AEC-Q200 | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
KEMETs Automotive Grade Series surface mount capacitors in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions.
AEC–Q200 automotive qualified
Lead (Pb)-free, RoHS and REACH compliant
Capacitance offerings ranging from 10 pF to 22 μF
Available capacitance tolerances of ±5%, ±10%, and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish
Lead (Pb)-free, RoHS and REACH compliant
Capacitance offerings ranging from 10 pF to 22 μF
Available capacitance tolerances of ±5%, ±10%, and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish