KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
146-3553
Mfr. Part No.:
C320C105K3R5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1µF

Voltage

25V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.08 x 3.18 x 5.84mm

Length

5.08mm

Depth

3.18mm

Height

5.84mm

Series

Goldmax 300

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Lead Spacing

2.54 mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX
KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.

Radial leaded form factor
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant