KEMET 680pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- RS Stock No.:
- 146-3546
- Mfr. Part No.:
- C315C681J5G5TA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-3546
- Mfr. Part No.:
- C315C681J5G5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 680pF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 3.81 x 2.54 x 3.14mm | |
Length | 3.81mm | |
Depth | 2.54mm | |
Height | 3.14mm | |
Series | Goldmax 300 | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Radial | |
Minimum Operating Temperature | -55°C | |
Lead Spacing | 2.54 mm | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 680pF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.81 x 2.54 x 3.14mm | ||
Length 3.81mm | ||
Depth 2.54mm | ||
Height 3.14mm | ||
Series Goldmax 300 | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 2.54 mm | ||
- COO (Country of Origin):
- MX
KEMETs Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
Radial leaded form factor
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant