KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , Through Hole
- RS Stock No.:
- 146-3488
- Mfr. Part No.:
- C320C475K3R5TA
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 146-3488
- Mfr. Part No.:
- C320C475K3R5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.08 x 3.18 x 5.84mm | |
| Length | 5.08mm | |
| Depth | 3.18mm | |
| Height | 5.84mm | |
| Series | Goldmax 300 | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Radial | |
| Lead Spacing | 2.54 mm | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.08 x 3.18 x 5.84mm | ||
Length 5.08mm | ||
Depth 3.18mm | ||
Height 5.84mm | ||
Series Goldmax 300 | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial | ||
Lead Spacing 2.54 mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
KEMETs Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum oper-ating temperature. The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I "stable" material. Components of this classification are temperature compen-sating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required.
Radial leaded form factor
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
Conformally coated
Operating temperature range of −55°C to +125°C
Lead (Pb)-Free, RoHS and REACH compliant
