TDK 6.8μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
141-7615
Mfr. Part No.:
CLLE1AX7S0G685M050AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

6.8µF

Voltage

4V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

2 x 1.25 x 0.5mm

Length

2mm

Depth

1.25mm

Height

0.5mm

Series

CLL

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP
Features a unique internal structure that cancels magnetic fields to reduce equivalent series inductance.
Eight side terminal electrodes in one capacitor.
Small and low profile design enables undersurface mounting for semiconductor packages.
Decoupling CPU power line
High speed digital IC, decoupling
GPU, CPU