TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 4V dc V, ±20% , SMD
- RS Stock No.:
- 141-7360
- Mfr. Part No.:
- CLLC1AX6S0G475M050AC
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 141-7360
- Mfr. Part No.:
- CLLC1AX6S0G475M050AC
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 4.7µF | |
Voltage | 4V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | X6S | |
Tolerance | ±20% | |
Dimensions | 1.6 x 0.8 x 0.5mm | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.5mm | |
Series | CLL | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Suppression Class | Class 2 | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 4.7µF | ||
Voltage 4V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X6S | ||
Tolerance ±20% | ||
Dimensions 1.6 x 0.8 x 0.5mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.5mm | ||
Series CLL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Suppression Class Class 2 | ||
- COO (Country of Origin):
- JP
Features a unique internal structure that cancels magnetic fields to reduce equivalent series inductance.
Eight side terminal electrodes in one capacitor.
Small and low profile design enables undersurface mounting for semiconductor packages.
Decoupling CPU power line
High speed digital IC, decoupling
GPU, CPU
Eight side terminal electrodes in one capacitor.
Small and low profile design enables undersurface mounting for semiconductor packages.
Decoupling CPU power line
High speed digital IC, decoupling
GPU, CPU