KEMET 3.9nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 139-2788
- Mfr. Part No.:
- C0603X392J5JACTU
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 139-2788
- Mfr. Part No.:
- C0603X392J5JACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3.9nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | U2J | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | U2J X FT-CAP | |
| Terminal Type | Surface Mount | |
| Suppression Class | Class 1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3.9nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric U2J | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Automotive Standard AEC-Q200 | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series U2J X FT-CAP | ||
Terminal Type Surface Mount | ||
Suppression Class Class 1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
KEMET 0603 U2J Series Flexible Termination (FT-CAP)
KEMETs U2J series flexible termination multilayer ceramic capacitors (FT-CAP) incorporate a flexible termination system a conductive silver epoxy
is utilised between the base metal and nickel barrier layers of KEMETs standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body,therefore mitigating flex cracks which can result in low IR or short circuit failures. Operating temperature range of −55°C to +125°C.Capacitance up to 470 nF.100% pure matte Tin-plated termination finish allowing for excellent solderability.
is utilised between the base metal and nickel barrier layers of KEMETs standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. Flexible termination technology inhibits the transfer of board stress to the rigid ceramic body,therefore mitigating flex cracks which can result in low IR or short circuit failures. Operating temperature range of −55°C to +125°C.Capacitance up to 470 nF.100% pure matte Tin-plated termination finish allowing for excellent solderability.
Features
AEC-Q200 automotive qualified
Low dissipation factor DF < 0.1%
Low noise solution similar to C0G
Preferred capacitance solution at line frequencies and into the MHz range
Low ESR and ESL
High thermal stability
Retains over 99% of nominal capacitance at full rated voltage
Low dissipation factor DF < 0.1%
Low noise solution similar to C0G
Preferred capacitance solution at line frequencies and into the MHz range
Low ESR and ESL
High thermal stability
Retains over 99% of nominal capacitance at full rated voltage
Applications
Critical timing
Tuning
Circuits requiring low loss
Circuits with high current, pulse, decoupling and filtering
Energy storage in critical and safety relevant circuits
Tuning
Circuits requiring low loss
Circuits with high current, pulse, decoupling and filtering
Energy storage in critical and safety relevant circuits
