KEMET 56nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- RS Stock No.:
- 139-2363
- Mfr. Part No.:
- C0805C563J3JACTU
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 139-2363
- Mfr. Part No.:
- C0805C563J3JACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 56nF | |
Voltage | 25V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | U2J | |
Tolerance | ±5% | |
Dimensions | 2 x 1.25 x 1.25mm | |
Length | 2mm | |
Automotive Standard | AEC-Q200 | |
Depth | 1.25mm | |
Height | 1.25mm | |
Series | U2J C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Suppression Class | Class 1 | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 56nF | ||
Voltage 25V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric U2J | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series U2J C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class 1 | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- MX
KEMET 0805 U2J Series MLCC
KEMETs U2J series multilayer chip capacitors (MLCC) are considered a "stable" capacitor and have a maximum operating temperature of 125°C.U2J dielectric exhibits a negligible shift in capacitance regarding voltage, it also extends the available capacitance range of class 1 MLCC to achieve values only previously available using class 11dielectric materials .Operating temperature range of −55°C to +125°C.DC voltage ratings of 10 V, 16 V, 25 V and 50 V.
Features
Capacitance offerings ranging from 1.0 nF up to 470 nF
Lead (Pb)-free, RoHS and REACH compliant
Low noise solution similar to C0G
Low dissipation factor DF < 0.1%
Low ESR and ESL
High thermal stability
High ripple current capability
Lead (Pb)-free, RoHS and REACH compliant
Low noise solution similar to C0G
Low dissipation factor DF < 0.1%
Low ESR and ESL
High thermal stability
High ripple current capability
Applications
Resonant Circuit applications
Applications that require Q and stability
Applications that require Q and stability
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.