KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , Through Hole
- RS Stock No.:
- 136-5569
- Mfr. Part No.:
- C320C475K3N5TA91707301
- Brand:
- KEMET
Subtotal (1 reel of 2500 units)*
£97.50
(exc. VAT)
£117.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.039 | £97.50 |
*price indicative
- RS Stock No.:
- 136-5569
- Mfr. Part No.:
- C320C475K3N5TA91707301
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X8L | |
| Tolerance | ±10% | |
| Dimensions | 5.08 x 3.18 x 5.84mm | |
| Length | 5.08mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 3.18mm | |
| Height | 5.84mm | |
| Series | Goldmax 300 | |
| Maximum Operating Temperature | +150°C | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Lead Spacing | 2.54 mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Dielectric X8L | ||
Tolerance ±10% | ||
Dimensions 5.08 x 3.18 x 5.84mm | ||
Length 5.08mm | ||
Automotive Standard AEC-Q200 | ||
Depth 3.18mm | ||
Height 5.84mm | ||
Series Goldmax 300 | ||
Maximum Operating Temperature +150°C | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 2.54 mm | ||
- COO (Country of Origin):
- MX
