Login / Register to access your benefits
Recently searched

    KYOCERA AVX 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

    Bulk discount available

    Subtotal (2 reels of 100 units)**. Quantities below 150 on continuous strip

    £21.40

    (exc. VAT)

    £25.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch 29/05/2025*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    200 - 900£0.107
    1000 +£0.071

    **price indicative

    Packaging Options:
    RS Stock No.:
    136-4425P
    Mfr. Part No.:
    12063D106KAT2A
    Brand:
    KYOCERA AVX
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    KYOCERA AVX

    Capacitance

    10µF

    Voltage

    25V dc

    Package/Case

    1206 (3216M)

    Mounting Type

    Surface Mount

    Dielectric

    X5R

    Tolerance

    ±10%

    Dimensions

    3.2 x 1.6 x 0.71mm

    Length

    3.2mm

    Depth

    1.6mm

    Height

    0.71mm

    Suppression Class

    Class II

    Terminal Type

    Surface Mount

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +85°C