KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 136-4178P
- Mfr. Part No.:
- 0402YD105KAT2A
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (5 bags of 50 units)**
£6.00
(exc. VAT)
£7.25
(inc. VAT)
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
FREE delivery for orders over £50.00
Not available for guaranteed pre 9am/10am delivery
Units | Per unit |
---|---|
250 - 950 | £0.02 |
1000 - 2450 | £0.018 |
2500 + | £0.015 |
**price indicative
- RS Stock No.:
- 136-4178P
- Mfr. Part No.:
- 0402YD105KAT2A
- Brand:
- KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA AVX | |
Capacitance | 1µF | |
Voltage | 16V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Tolerance | ±10% | |
Dimensions | 1 x 0.5 x 0.71mm | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.71mm | |
Suppression Class | Class II | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand KYOCERA AVX | ||
Capacitance 1µF | ||
Voltage 16V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.71mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.71mm | ||
Suppression Class Class II | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||