KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, -20 → +80% , SMD
- RS Stock No.:
- 136-0366
- Mfr. Part No.:
- 0402ZG224ZAT2A
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-0366
- Mfr. Part No.:
- 0402ZG224ZAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 220nF | |
| Voltage | 10V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Y5V | |
| Tolerance | -20 → +80% | |
| Dimensions | 1 x 0.5 x 0.56mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.56mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 220nF | ||
Voltage 10V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance -20 → +80% | ||
Dimensions 1 x 0.5 x 0.56mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.56mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
