- RS Stock No.:
- 135-9033
- Mfr. Part No.:
- 08055C104K4T2A
- Brand:
- KYOCERA AVX
3900 In stock - FREE next working day delivery available
500 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Bag of 100)
£0.009
(exc. VAT)
£0.011
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | £0.009 | £0.90 |
*price indicative |
- RS Stock No.:
- 135-9033
- Mfr. Part No.:
- 08055C104K4T2A
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
AVX - X7R Dielectric Multilayer Ceramic Capacitors
The X7R dielectric MLCCs from AVX offer a temperature stable range of capacitors which can be used in a wide operating temperature range from -55°C to +125°C. These capacitors are an excellent choice for a wide range of applications that have changes in capacitance due to applied voltages.
Features & Benefits
Capacitance ±15% from -55°C to +125°C
Temperature stable range of capacitors
Temperature stable range of capacitors
Applications
Can be used with a wide range of industrial applications where changes in capacitance occur
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dimensions | 2.01 x 1.25 x 0.94mm |
Length | 2.01mm |
Depth | 1.25mm |
Height | 0.94mm |
Terminal Type | Surface Mount |
Suppression Class | Class II |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 135-9033
- Mfr. Part No.:
- 08055C104K4T2A
- Brand:
- KYOCERA AVX