KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

Bulk discount available

Subtotal (1 bag of 100 units)*

£5.00

(exc. VAT)

£6.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
100 - 400£0.05£5.00
500 - 900£0.046£4.60
1000 +£0.044£4.40

*price indicative

RS Stock No.:
135-6689
Mfr. Part No.:
04025C103KAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

10nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dimensions

1 x 0.5 x 0.56mm

Length

1mm

Depth

0.5mm

Height

0.56mm

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

AVX 0402 X7R Dielectric MLCC Series


AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.