KYOCERA AVX 1.5nF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-6257
- Mfr. Part No.:
- 06035C152KAT2A
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-6257
- Mfr. Part No.:
- 06035C152KAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | AVX | |
Capacitance | 1.5nF | |
Voltage | 50V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dimensions | 1.6 x 0.81 x 0.9mm | |
Length | 1.6mm | |
Depth | 0.81mm | |
Height | 0.9mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand AVX | ||
Capacitance 1.5nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dimensions 1.6 x 0.81 x 0.9mm | ||
Length 1.6mm | ||
Depth 0.81mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- MY
AVX X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.