KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±5% , SMD
- RS Stock No.:
- 135-5635
- Mfr. Part No.:
- 1812HA470JAT2A
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-5635
- Mfr. Part No.:
- 1812HA470JAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 47pF | |
| Voltage | 3kV dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Tolerance | ±5% | |
| Dimensions | 4.5 x 3.2 x 1.4mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 1.4mm | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 47pF | ||
Voltage 3kV dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Dimensions 4.5 x 3.2 x 1.4mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 1.4mm | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
AVX 1812 Series COG (NP0) Dielectric Capacitors
AVX 1812 series C0G (NP0) Dielectric capacitors offer one of the most stable capacitor dielectrics available.Typical capacitance changes with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
C0G (NP0) formulations show no ageing characteristics.and have an operating temperature range from -55°C to +125°C Voltage Range: 6.3 V to 500 V Capacitance Range: 0.5 pF to 0.1 μF.
C0G (NP0) formulations show no ageing characteristics.and have an operating temperature range from -55°C to +125°C Voltage Range: 6.3 V to 500 V Capacitance Range: 0.5 pF to 0.1 μF.
Note
Sorted in order of dielectric, voltage then capacitance.
