- RS Stock No.:
- 134-9675
- Mfr. Part No.:
- 06035C123KAT2A
- Brand:
- KYOCERA AVX
4000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 4000)
£0.008
(exc. VAT)
£0.01
(inc. VAT)
Units | Per unit | Per Reel* |
4000 + | £0.008 | £32.00 |
*price indicative |
- RS Stock No.:
- 134-9675
- Mfr. Part No.:
- 06035C123KAT2A
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
AVX X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.
Specifications
Attribute | Value |
---|---|
Capacitance | 12nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Length | 1.6mm |
Depth | 0.81mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 134-9675
- Mfr. Part No.:
- 06035C123KAT2A
- Brand:
- KYOCERA AVX