KEMET 39nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
124-9376
Mfr. Part No.:
C2824C393JBGACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

39nF

Voltage

630V dc

Package/Case

2824 (7260M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

7.1 x 6.1 x 2.5mm

Length

7.1mm

Depth

6.1mm

Height

2.5mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX

KEMET C2824C High Voltage C0G Dielectric Capacitors


KEMET high-voltage C0G dielectric capacitors feature a 125°C maximum operating temperature. Featuring a low profile and aspect ratio, the High-Voltage Commercial and Automotive grade C0G capacitors exhibit low inductance and ESR versus frequency allowing for high ripple current capability. As new inverter and DC-DC converter designs are pushing the limits of power density, voltage, current, and frequency these new capacitance ranges offer solutions to the new generation of power electronics.
KEMET's patented high reliability BME dielectric system is 100% Pb-Free, RoHS compliant and REACH compliant without exemptions.
These multilayer ceramic capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.

Features


Industry leading capacitance values
Base metal and precious metal
Low ESR at high frequencies

Applications


Switch mode power supplies
High-voltage coupling
High-voltage DC blocking
Snubber circuits

Approvals

AEC-Q200


KEMET High Voltage Ceramic Capacitors