- RS Stock No.:
- 124-3300
- Mfr. Part No.:
- 08055G104ZAT2A
- Brand:
- KYOCERA AVX
16000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 4000)
£0.018
(exc. VAT)
£0.022
(inc. VAT)
Units | Per unit | Per Reel* |
4000 - 8000 | £0.018 | £72.00 |
12000 + | £0.017 | £68.00 |
*price indicative |
- RS Stock No.:
- 124-3300
- Mfr. Part No.:
- 08055G104ZAT2A
- Brand:
- KYOCERA AVX
Technical Reference
Legislation and Compliance
Product Details
AVX 0805 Y5V Dielectric Capacitors
AVX 0805 Y5V Series Capacitors are ideal for general purpose use in a limited temperature range.These capacitors are ideal for decoupling applications within limited temperature range.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | Y5V |
Dimensions | 2.01 x 1.25 x 1.02mm |
Length | 2.01mm |
Depth | 1.25mm |
Height | 1.02mm |
Series | Standard |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 124-3300
- Mfr. Part No.:
- 08055G104ZAT2A
- Brand:
- KYOCERA AVX