KYOCERA AVX 100nF MLCC, 50V dc V, ±20% , Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 1000)

£0.111

(exc. VAT)

£0.133

(inc. VAT)

RS Stock No.:
124-3250
Mfr. Part No.:
SR215E104MAR
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

5.08 x 3.175 x 5.08mm

Length

5.08mm

Depth

3.18mm

Height

5.08mm

Series

SR

Lead Spacing

5mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+85°C

Terminal Type

Through Hole

COO (Country of Origin):
SV

SR Series


Z5U dielectric
Conformally coated


Z5U Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing.