Vishay 180nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
122-0707
Mfr. Part No.:
K184K20X0UK63H5H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

180nF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

X0U

Tolerance

±10%

Dimensions

5.1 x 5.1 x 3.2mm

Length

5.1mm

Depth

5.1mm

Height

3.2mm

Series

K...H Series

Lead Spacing

5 mm

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

COO (Country of Origin):
CN

Vishay K...H Series High Operating Temperature Multilayer Ceramic Capacitors (X0U HOTcaps)


K…H multilayer ceramic capacitors from Vishay are AEC-Q200 qualified and suitable for the harshest automotive operating conditions. These MLCCs feature an unmatched maximum operating temperature of +175°C, and are constructed from a X0U dielectric. These ceramic capacitors have a capacitance change of +22%/-56% between -55°C and +175°C. Providing a new standard of performance and reliability, the HOTcap range from Vishay is produced with a unique wet build process and noble metal electrodes.

Featuring 100% tinned copper clad leads, straight leads or crimped leads are available, with spacing of 2.5 mm or 5 mm. Vishay K…H high operating temperature MLCCs also feature UL 94 V-0 flame retardant epoxy resin.

AEC-Q200 qualified (PPAP available)
High reliability
High performance
Radial mounting style
Designed for application in the most extreme operating conditions
Unmatched maximum operating temperature of +175°C for ceramic dielectrics
Wet build process with high reliability MLCC insert

Applications


Suitable automotive applications include EMI filtering in functional areas such as cable harnesses, turbo chargers, throttle values, brake system controls, exhaust gas and seat position sensors.

Approvals

EIA 198, IEC 60384-9, AEC-Q200


X0U Dielectric