TDK 470nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±20% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
111-0157
Mfr. Part No.:
CKG45NX7T2J474M500JH
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

470nF

Voltage

630V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±20%

Dimensions

5 x 3.5 x 5mm

Length

5mm

Depth

3.5mm

Height

5mm

Series

CKG

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

COO (Country of Origin):
JP

TDK MLCC CKG MEGACAP Type 1812 Series


CKG Series MEGACAP Type adopts a double-stacked structure that realises twice as much capacitance as that of the existing products without changing the capacitor footprint

Lower ESR and ESL than Al capacitors
Capable of absorbing thermal and mechanical stress
Improved vibration performance

Applications in Smoothing circuits; DC-DC converters; LED, HID applications; Temperature variable applications and Piezoelectric-effect countermeasure

Note

Sorted in order of dielectric, voltage then capacitance.