- RS Stock No.:
- 103-4116
- Mfr. Part No.:
- TMK107ABJ225KA-T
- Brand:
- Taiyo Yuden
1100 In stock - FREE next working day delivery available
Price Each (In a Pack of 100)
£0.032
(exc. VAT)
£0.038
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
100 - 400 | £0.032 | £3.20 |
500 - 900 | £0.028 | £2.80 |
1000 - 1900 | £0.027 | £2.70 |
2000 - 3900 | £0.026 | £2.60 |
4000 + | £0.026 | £2.60 |
*price indicative
- RS Stock No.:
- 103-4116
- Mfr. Part No.:
- TMK107ABJ225KA-T
- Brand:
- Taiyo Yuden
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Taiyo Yuden 0603 High Value Multilayer Ceramic Capacitors
This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. This series offers excellent noise absorption characteristics and low ESR (equivalent series resistance). The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options.
Product Application Information
Taiyo Yuden MLCCs are suitable for use in general electronics equipment including office automation, audio visual equipment and household goods. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.
The Taiyo Yuden Ceramic Capacitor is a high value multilayer capacitor. They are a reliable solution suitable for high density mounting. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. This series offers excellent noise absorption characteristics and low ESR (equivalent series resistance). The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solder ability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options.
Dielectric: X5R
Tolerance: ±10%
Tolerance: ±10%
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 25V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | M |
Terminal Type | Solder |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Related links
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 3.3μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 4.7μF MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 10μF MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD