SupportServicesIndustry SectorsFind your local Branch
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Passive Components
/
Capacitors
/
MLCCs - Multilayer Ceramic Capacitors
 

Capacitor/150nF/1812

RS Stock No.:
486-532
Mfr. Part No.:
885012210026
Brand:
Wurth Elektronik
Wurth Elektronik
Unavailable
RS will no longer stock this product.
Packaging Options:
Development Kit Box with a flash stating "Win"
Win A Würth Elektronik Lighting Development Kit
Spend as little as £1 and win a Würth Elektronik Lighting Kit, complete with exclusive follow-up technical support from the experts themselves. Promotion ends 30th November 2025.
Claim my Lighting Kit
RS Stock No.:
486-532
Mfr. Part No.:
885012210026
Brand:
Wurth Elektronik
Legislation and Compliance
COO (Country of Origin):
TW

Related links

  • Capacitor 150nF 10VDC
  • Capacitor 150nF 16VDC
  • Capacitor 150nF 50VDC
  • Capacitor 150nF 25VDC
  • Capacitor 150nF 50VDC 1210
  • Capacitor 150nF 50VDC 1206
  • Capacitor 150nF 10VDC 0603
  • Capacitor 150nF 16VDC 1206

Be the first to know about our latest products and services

Join our mailing list today:

The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK