TDK 15μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- RS Stock No.:
- 380-321
- Mfr. Part No.:
- C3225X5R1C156M
- Brand:
- TDK
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 380-321
- Mfr. Part No.:
- C3225X5R1C156M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 15µF | |
Voltage | 16V dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Tolerance | ±20% | |
Dimensions | 3.2 x 2.5 x 2.5mm | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 2.5mm | |
Series | C | |
Maximum Operating Temperature | +85°C | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 15µF | ||
Voltage 16V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 3.2 x 2.5 x 2.5mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Series C | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
RoHS Status: Not Applicable
Ceramic Capacitor, C Series (3225 size), EIA Standard
Low stray capacitance, enables circuit design close to theoretical values
Little residual inductance, good frequency characteristics
Little residual inductance, good frequency characteristics
Standards
EIA Standard